+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of enclosure for connectors | HDC | |
Mechanical mounting | for cable | |
IP rating | IP65, IP67 | |
Connector variant | feed-through | |
Spatial orientation | angled | |
Body material | zinc die-cast | |
Gland thread | M25 | |
Engineering PN | Han-Yellock 60 HSM 2xM25 | |
Operating temperature | -40...125°C |