+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1112910000

Marker: cable; polyamide,polyamide 66; white; UL94V-2; W: 11.7mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1112910000

Alternative designations: WAD 5 MC NE WS

TME Symbol:
1112910000

Specification

Manufacturer
WEIDMÜLLER
Type of marker
cable
Material
polyamide, polyamide 66
Colour
white
Flammability rating
UL94V-2
Width
11.7mm
Height
33.3mm
Operating temperature
-40...100°C
Length
5mm
Alias
WAD 5 MC NE WS
Gross weight1.486 g
See other products in this category: Wire Markers WEIDMÜLLER,
*
1112910000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 48.
Multiple of: 1.
Net price for quantities from 48 pcs - 0.24 USDGross price for quantities from 48 pcs - 0.24 USD