+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1112913

Patch cord; S/UTP; Cat 5; RJ45 plug,both sides; stranded; Cu; 3m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1112913

Alternative designations: NBC-R4ACS/3,0-94C/R4ACS

TME Symbol:
1112913

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
patch cord
Kind of cable
S/UTP
Ethernet category
Cat 5
Version
crossover, Power over Ethernet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Cable length
3m
Wire insulation material
PUR
Insulation colour
light blue
Core diameter
26AWG
Number of cores
8
No. of pairs
4
Resistance to
most of oils
IP rating
IP20
Kind of material
halogen free, no flame propagation
Operating temperature
-40...80°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight199.6 g
Certificates
EAN code4063151034504
See other products in this category: RJ45 Cables and Adapters PHOENIX CONTACT,
*
1112913
1 in TME stock
Net price for quantities from 1 pcs - 62.30 USDGross price for quantities from 1 pcs - 62.30 USD
Net price for quantities from 5 pcs - 54.52 USDGross price for quantities from 5 pcs - 54.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.