+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1112920000

Markers; polyamide 66; yellow; -40÷100°C; UL94V-2; W: 11.7mm; L: 5mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1112920000
TME Symbol:
1112920000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
markers
Material
polyamide 66
Colour
yellow
Operating temperature
-40...100°C
Flammability rating
UL94V-2
Width
11.7mm
Height
33.3mm
Length
5mm
Gross weight1.4 g
See other products in this category: Wire Markers WEIDMÜLLER,
*
1112920000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 48.
Multiplicity: 1.
Net price for quantities from 48 pcs - 0.32 USDGross price for quantities from 48 pcs - 0.32 USD
Net price for quantities from 240 pcs - 0.29 USDGross price for quantities from 240 pcs - 0.29 USD
Net price for quantities from 480 pcs - 0.25 USDGross price for quantities from 480 pcs - 0.25 USD