+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of connector | circular | |
Connector | plug | |
Connector family | industrial | |
Manufacturer series | SAI | |
Rated voltage | 0.25kV | |
IP rating | IP40 | |
Electrical mounting | soldering | |
Contact plating | silver plated | |
Body material | metal | |
Locking system | threaded joint | |
Current rating | 6A | |
Connector variant | unshielded |