+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1119202

Cable; D-Sub 15pin socket x4,D-Sub 37pin socket; PVC; Len: 4m


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1119202

Alternative designations: CABLE-D37F/4XD15F/4,0M/ETHA

TME Symbol:
1119202

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
D-Sub - D-Sub
Wire insulation material
PVC
Cable length
4m
Insulation colour
grey
Core diameter
26AWG
Kind of core
Cu, tinned
Shield structure
unshielded
Conform to the norm
CSA FT1 UL 2464/1061 VW-1
Cable external diameter
6.1mm
IP rating
IP54
Manufacturer series
VARIOFACE
Operating temperature
-10...70°C
Cable/adapter structure
  • D-Sub 15pin socket x4
  • D-Sub 37pin socket
Gross weight1.04 kg
Certificates
EAN code4063151047078
See other products in this category: Computer cables and adapters PHOENIX CONTACT,
See other products from this series.:
*
1119202
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 301.06 USDGross price for quantities from 1 pcs - 301.06 USD
Net price for quantities from 5 pcs - 263.43 USDGross price for quantities from 5 pcs - 263.43 USD