+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1119A 010500

Wire; 3x16AWG; shielded,Al-PET foil; PVC; black; 600V; 152m; 500ft


Manufacturer: BELDEN

Manufacturer part number:
1119A 010500
TME Symbol:
1119A.010500

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x16AWG
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core diameter
16AWG
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV
Kind of material
flame retardant, no flame propagation
Operating temperature
-30...90°C
Resistance to
UV rays
Package contents
152m
Cable external diameter
8mm
CPR standard
no classification
Conform to the norm
FT4 UL 1685
Package contents - ft
500ft
Information
The UL Label and Mark on full factory packaging only
Cable application
  • for direct burial
  • indoor
  • outdoor
Gross weight93.76 g
Certificates
EAN code612825107149
See other products in this category: Multicore Cables - Shielded BELDEN,
*
1119A 010500
0 in TME stock
Net price for quantities from 152 m - 8.60 USDGross price for quantities from 152 m - 8.60 USD
Net price for quantities from 304 m - 7.64 USDGross price for quantities from 304 m - 7.64 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.