+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11201000

Contact; EPIC®; brass; silver plated; 20AWG÷16AWG; crimped; 2.5mm

Manufacturer: LAPP

Manufacturer part number:
11201000
TME Symbol:
11201000

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Manufacturer series
EPIC®
Contact material
brass
Contact plating
silver plated
Wire size
20AWG...16AWG
Electrical mounting
crimped
Cable external diameter
2.5mm
Gross weight0.579 g
Certificates
EAN code4044773438895
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11201000
95 in TME stock
Net price for quantities from 1 pcs - 0.64 USDGross price for quantities from 1 pcs - 0.64 USD
Net price for quantities from 5 pcs - 0.57 USDGross price for quantities from 5 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.51 USDGross price for quantities from 10 pcs - 0.51 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs