+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112036-1003

Automation module: switch Ethernet; unmanaged; 9÷57VDC; RJ45; DRL


Manufacturer: MOLEX

Manufacturer part number:
112036-1003
TME Symbol:
112036-1003

Specification

Manufacturer
MOLEX
Type of automation module
switch Ethernet
Kind of module
unmanaged
Number of ports
8
Mounting
for DIN rail mounting
Connection
RJ45
Manufacturer series
DRL
Enclosure material
metal
IP rating
IP20
Data transfer rate
10Mbps, 100Mbps, 1Gbps
Body dimensions
46x116x99.6mm
Operating temperature
-40...70°C
Supply voltage
  • 9...57V DC
Gross weight615.6 g
Certificates
See other products in this category: Industrial Networks MOLEX,
See other products from this series.:
*
112036-1003
1 in TME stock
Net price for quantities from 1 pcs - 189.94 USDGross price for quantities from 1 pcs - 189.94 USD
Net price for quantities from 5 pcs - 177.74 USDGross price for quantities from 5 pcs - 177.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.