+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EOS2 3B X WTF10

Safety light curtain; H: 810mm; 10m; EOS2 X WTF10

NEW

Manufacturer: REER

Manufacturer part number:
EOS2 3B X WTF10
TME Symbol:
1120621

Specification

Manufacturer
REER
Type of sensor
safety light curtain
Height
810mm
Range
10m
Manufacturer series
EOS2 X WTF10
Operation mode
transmitter-receiver
Gross weight5.77 kg
Certificates
See other products in this category: Light Curtains REER,
See other products from this series.:
*
EOS2 3B X WTF10
0 in TME stock
Net price for quantities from 1 pcs - 1 306.10 USDGross price for quantities from 1 pcs - 1 306.10 USD
Net price for quantities from 5 pcs - 1 265.91 USDGross price for quantities from 5 pcs - 1 265.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.