+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11208000

Contact; male; industrial; EPIC MC 2.5; silver plated; 0.5÷1.5mm2


Manufacturer: LAPP

Manufacturer part number:
11208000
TME Symbol:
11208000

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Connector family
industrial
Application - series/manufacturer
EPIC MC 2.5
Contact plating
silver plated
Wire cross-section
0.5...1.5mm2
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Gross weight0.804 g
Certificates
EAN code4044773599855
See other products in this category: LAPP connectors LAPP,
*
11208000
30898 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.26 USDGross price for quantities from 1 pcs - 0.26 USD
Net price for quantities from 5 pcs - 0.25 USDGross price for quantities from 5 pcs - 0.25 USD
Net price for quantities from 20 pcs - 0.24 USDGross price for quantities from 20 pcs - 0.24 USD
Net price for quantities from 200 pcs - 0.23 USDGross price for quantities from 200 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.22 USDGross price for quantities from 2000 pcs - 0.22 USD
Packaging method by the manufacturer:Cardboard = 2 000 pcs