+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11208500

Contact; male; EPIC MC 2.5; silver plated; 1.5÷2.5mm2; crimped

Manufacturer: LAPP

Manufacturer part number:
11208500
TME Symbol:
11208500

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
male
Application - series/manufacturer
EPIC MC 2.5
Contact plating
silver plated
Wire cross-section
1.5...2.5mm2
Connector variant
stamped and formed contacts
Electrical mounting
crimped
Gross weight109 g
Certificates
EAN code4044773599848
See other products in this category: LAPP connectors LAPP,
*
11208500
0 in TME stock
Net price for quantities from 100 pcs - 0.97 USDGross price for quantities from 100 pcs - 0.97 USD
No. of pieces (Multiplicity: 100)