+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1121000C

Contact; EPIC®; brass; silver plated; 12AWG; crimped; 3.6mm

Manufacturer: LAPP

Manufacturer part number:
1121000C
TME Symbol:
1121000C

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Manufacturer series
EPIC®
Contact material
brass
Contact plating
silver plated
Wire size
12AWG
Electrical mounting
crimped
Cable external diameter
3.6mm
Gross weight3.51 g
Certificates
EAN code4044773107159
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
1121000C
491 in TME stock
Net price for quantities from 1 pcs - 2.06 USDGross price for quantities from 1 pcs - 2.06 USD
Net price for quantities from 5 pcs - 1.85 USDGross price for quantities from 5 pcs - 1.85 USD
Net price for quantities from 10 pcs - 1.59 USDGross price for quantities from 10 pcs - 1.59 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs