+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1121510C

Connector: circular; socket; crimped


Manufacturer: LAPP

Manufacturer part number:
1121510C
TME Symbol:
1121510C

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Electrical mounting
crimped
Gross weight3.062 g
Certificates
EAN code4044773106060
See other products in this category: LAPP connectors LAPP,
*
1121510C
89 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.18 USDGross price for quantities from 1 pcs - 7.18 USD
Net price for quantities from 5 pcs - 6.47 USDGross price for quantities from 5 pcs - 6.47 USD
Net price for quantities from 10 pcs - 6.04 USDGross price for quantities from 10 pcs - 6.04 USD
Net price for quantities from 25 pcs - 5.76 USDGross price for quantities from 25 pcs - 5.76 USD
Net price for quantities from 50 pcs - 5.53 USDGross price for quantities from 50 pcs - 5.53 USD
Net price for quantities from 100 pcs - 5.36 USDGross price for quantities from 100 pcs - 5.36 USD
Net price for quantities from 300 pcs - 5.10 USDGross price for quantities from 300 pcs - 5.10 USD
Packaging method by the manufacturer:Bag = 100 pcs