+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1121520C

Connector: circular; socket; industrial


Manufacturer: LAPP

Manufacturer part number:
1121520C
TME Symbol:
1121520C

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Connector family
industrial
Gross weight3.155 g
Certificates
EAN code4044773599404
See other products in this category: LAPP connectors LAPP,
*
1121520C
59 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.37 USDGross price for quantities from 1 pcs - 6.37 USD
Net price for quantities from 5 pcs - 5.88 USDGross price for quantities from 5 pcs - 5.88 USD
Net price for quantities from 10 pcs - 5.47 USDGross price for quantities from 10 pcs - 5.47 USD
Net price for quantities from 15 pcs - 5.25 USDGross price for quantities from 15 pcs - 5.25 USD
Net price for quantities from 25 pcs - 5.09 USDGross price for quantities from 25 pcs - 5.09 USD
Net price for quantities from 100 pcs - 4.82 USDGross price for quantities from 100 pcs - 4.82 USD
Packaging method by the manufacturer:Bag = 100 pcs