+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1121570C

Connector: circular; socket


Manufacturer: LAPP

Manufacturer part number:
1121570C
TME Symbol:
1121570C

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
socket
Gross weight3.05 g
Certificates
EAN code4044773599343
See other products in this category: LAPP connectors LAPP,
*
1121570C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.66 USDGross price for quantities from 1 pcs - 4.66 USD
Net price for quantities from 5 pcs - 4.00 USDGross price for quantities from 5 pcs - 4.00 USD
Net price for quantities from 10 pcs - 3.85 USDGross price for quantities from 10 pcs - 3.85 USD
Net price for quantities from 25 pcs - 3.67 USDGross price for quantities from 25 pcs - 3.67 USD
Net price for quantities from 100 pcs - 3.49 USDGross price for quantities from 100 pcs - 3.49 USD
Packaging method by the manufacturer:Bag = 100 pcs