+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1121810C

Contact; female; EPIC MC 2.5; gold-plated; 1mm2; turned contacts

Manufacturer: LAPP

Manufacturer part number:
1121810C
TME Symbol:
1121810C

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC MC 2.5
Contact plating
gold-plated
Wire cross-section
1mm2
Connector variant
turned contacts
Electrical mounting
crimped
Gross weight1.384 g
Certificates
EAN code4044773599268
See other products in this category: LAPP connectors LAPP,
*
1121810C
0 in TME stock
Net price for quantities from 1 pcs - 3.91 USDGross price for quantities from 1 pcs - 3.91 USD
Net price for quantities from 5 pcs - 3.49 USDGross price for quantities from 5 pcs - 3.49 USD
Net price for quantities from 10 pcs - 3.05 USDGross price for quantities from 10 pcs - 3.05 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs