+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1121A 0101000

Wire; 3x18AWG; shielded,Al-PET foil; PVC; black; 600V; 305m; 1000ft


Manufacturer: BELDEN

Manufacturer part number:
1121A 0101000
TME Symbol:
1121A.0101000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
3x18AWG
Core structure
stranded
Kind of core
Cu
Number of cores
3
Core diameter
18AWG
Core marking
colours without colour repetition
Shield structure
Al-PET foil, shielded
Wire insulation material
PVC
Insulation colour
black
Rated voltage
0.6kV
Operating temperature
-30...90°C
Resistance to
UV rays
Package contents
305m
Cable external diameter
7.37mm
CPR standard
Eca
Earth core
none
Conform to the norm
UL 1685
Package contents - ft
1000ft
Ground
tinned copper strand 20AWG
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • outdoor
Gross weight77.39 g
Certificates
See other products in this category: Multicore Cables - Shielded BELDEN,
*
1121A 0101000
0 in TME stock
Net price for quantities from 1 m - 6.64 USDGross price for quantities from 1 m - 6.64 USD
Net price for quantities from 50 m - 5.26 USDGross price for quantities from 50 m - 5.26 USD
Net price for quantities from 100 m - 4.71 USDGross price for quantities from 100 m - 4.71 USD
Net price for quantities from 305 m - 4.15 USDGross price for quantities from 305 m - 4.15 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.