+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | BNC | |
Connector | socket | |
Kind of connector | female | |
Spatial orientation | straight | |
Wave impedance | 75Ω | |
Electrical mounting | crimped | |
Kind of cable | Belden 8221, Belden 8241, Belden 9169, Belden 9204, Belden 9228, Canare LV-61S, RG59, RG62 | |
Mechanical mounting | flange (4 holes) | |
Insulator material | PTFE | |
Mechanical durability | 500 cycles | |
Contact plating | gold-plated | |
Max. frequency | 4GHz | |
Body material | brass | |
Contact material | phosphor bronze | |
Plating material | nickel | |
Alias | B6521A1-NT3G-59U-75 | |
Operating temperature | -40...85°C |