+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11228500

Contact; female; EPIC H-D 1.6; silver plated; 1.5÷2.5mm2; bulk

Manufacturer: LAPP

Manufacturer part number:
11228500
TME Symbol:
11228500

Specification

Manufacturer
LAPP
Type of connector
circular
Connector
contact
Kind of connector
female
Application - series/manufacturer
EPIC H-D 1.6
Contact plating
silver plated
Wire cross-section
1.5...2.5mm2
Connector variant
stamped and formed contacts
Kind of package
bulk
Electrical mounting
crimped
Gross weight0.444 g
Certificates
EAN code4044773105636
See other products in this category: LAPP connectors LAPP,
*
11228500
104 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 5 pcs - 0.58 USDGross price for quantities from 5 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.52 USDGross price for quantities from 10 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcs