+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | circular | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | EPIC H-D 1.6 | |
Contact plating | gold-plated | |
Wire cross-section | 0.5...1.5mm2 | |
Connector variant | stamped and formed contacts | |
Kind of package | bulk | |
Electrical mounting | crimped |