+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Manufacturer series | EPIC H-D | |
Number of pins | 8 | |
Current rating | 10A | |
Rated voltage | 60V | |
Connector pinout layout | 7+PE | |
Case | size H-A 3 | |
Electrical mounting | crimped | |
Connector variant | w/o contacts | |
Connectors application | for stamped contacts | |
Insert mounting | 21x21mm | |
Connector family | industrial |