+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112536

Connector: BNC; socket; female; straight; 50Ω; THT; on PCBs; PTFE

Manufacturer: AMPHENOL RF

Manufacturer part number:
112536
TME Symbol:
112536

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
socket
Kind of connector
female
Spatial orientation
straight
Wave impedance
50Ω
Electrical mounting
THT
Kind of cable
RG174, RG188, RG316
Mechanical mounting
on PCBs
Insulator material
PTFE
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Alias
B625100-005-NT3G-50
Operating temperature
-40...85°C
Gross weight9.16 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112536
0 in TME stock
Net price for quantities from 100 pcs - 5.03 USDGross price for quantities from 100 pcs - 5.03 USD
Net price for quantities from 300 pcs - 4.57 USDGross price for quantities from 300 pcs - 4.57 USD
Net price for quantities from 500 pcs - 4.35 USDGross price for quantities from 500 pcs - 4.35 USD
Net price for quantities from 1000 pcs - 4.11 USDGross price for quantities from 1000 pcs - 4.11 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.