+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11255000

Connector: HDC; contact insert; male; EPIC H-D; PIN: 15; 10A; 250V

Manufacturer: LAPP

Manufacturer part number:
11255000
TME Symbol:
11255000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-D
Number of pins
15
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
15+PE
Case
size H-A 10
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for stamped contacts
Insert mounting
49.5x16mm
Gross weight28.65 g
Certificates
EAN code4044773101775
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11255000
0 in TME stock
Net price for quantities from 1 pcs - 13.37 USDGross price for quantities from 1 pcs - 13.37 USD
Net price for quantities from 5 pcs - 11.46 USDGross price for quantities from 5 pcs - 11.46 USD
Net price for quantities from 10 pcs - 11.05 USDGross price for quantities from 10 pcs - 11.05 USD
Net price for quantities from 25 pcs - 10.60 USDGross price for quantities from 25 pcs - 10.60 USD
Net price for quantities from 50 pcs - 10.22 USDGross price for quantities from 50 pcs - 10.22 USD
Net price for quantities from 100 pcs - 9.87 USDGross price for quantities from 100 pcs - 9.87 USD
No. of pieces (Multiplicity: 1)