+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

112644

Connector: BNC; plug; male; straight; 75Ω; crimped; for cable; POM

Manufacturer: AMPHENOL RF

Manufacturer part number:
112644
TME Symbol:
112644

Specification

Manufacturer
AMPHENOL RF
Type of connector
BNC
Connector
plug
Kind of connector
male
Spatial orientation
straight
Wave impedance
75Ω
Electrical mounting
crimped
Kind of cable
AT&T 19224L2, RD-179, RG179DB, RG179 Double Shield
Mechanical mounting
for cable
Insulator material
POM
Mechanical durability
500 cycles
Contact plating
gold-plated
Max. frequency
4GHz
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Operating temperature
-40...85°C
Gross weight8.97 g
Certificates
See other products in this category: BNC connectors AMPHENOL RF,
*
112644
0 in TME stock
Net price for quantities from 100 pcs - 3.15 USDGross price for quantities from 100 pcs - 3.15 USD
Net price for quantities from 300 pcs - 2.97 USDGross price for quantities from 300 pcs - 2.97 USD
No. of pieces (Multiplicity: 100)