+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of connector | HDC | |
Connector | contact insert | |
Kind of connector | male | |
Manufacturer series | EPIC H-D | |
Number of pins | 40 | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Connector pinout layout | 40+PE | |
Case | size H-B 16 | |
Electrical mounting | crimped | |
Connector variant | w/o contacts | |
Connectors application | for stamped contacts | |
Insert mounting | 77.5x27mm |