+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11271000

Connector: HDC; contact insert; female; EPIC H-D; PIN: 64; 10A; 250V

Manufacturer: LAPP

Manufacturer part number:
11271000
TME Symbol:
11271000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
EPIC H-D
Number of pins
64
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
64+PE
Case
size H-B 24
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for stamped contacts
Insert mounting
104x27mm
Enclosure material
polycarbonate
Gross weight80 g
Certificates
EAN code4044773100549
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11271000
13 in TME stock
Net price for quantities from 1 pcs - 26.66 USDGross price for quantities from 1 pcs - 26.66 USD
Net price for quantities from 5 pcs - 24.31 USDGross price for quantities from 5 pcs - 24.31 USD
Net price for quantities from 10 pcs - 21.83 USDGross price for quantities from 10 pcs - 21.83 USD
Net price for quantities from 25 pcs - 20.38 USDGross price for quantities from 25 pcs - 20.38 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs