+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11285000

Connector: HDC; contact insert; male; EPIC H-DD; PIN: 24; 10A; 250V

Manufacturer: LAPP

Manufacturer part number:
11285000
TME Symbol:
11285000

Specification

Manufacturer
LAPP
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
EPIC H-DD
Number of pins
24
Current rating
10A
Rated voltage
0.25kV
Connector pinout layout
24+PE
Case
size H-B 6
Electrical mounting
crimped
Connector variant
w/o contacts
Connectors application
for machined contacts
Insert mounting
44x27mm
Enclosure material
polycarbonate
Gross weight36.09 g
Certificates
EAN code4044773100242
See other products in this category: LAPP connectors LAPP,
See other products from this series.:
*
11285000
9 in TME stock
Net price for quantities from 1 pcs - 18.19 USDGross price for quantities from 1 pcs - 18.19 USD
Net price for quantities from 5 pcs - 17.17 USDGross price for quantities from 5 pcs - 17.17 USD
Net price for quantities from 10 pcs - 16.57 USDGross price for quantities from 10 pcs - 16.57 USD
Net price for quantities from 25 pcs - 15.87 USDGross price for quantities from 25 pcs - 15.87 USD
Net price for quantities from 50 pcs - 15.32 USDGross price for quantities from 50 pcs - 15.32 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs