+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

113-326-04

LED; in housing; 3mm; No.of diodes: 1; blue; 20mA; Lens: diffused

Manufacturer: MARL

Manufacturer part number:
113-326-04
TME Symbol:
113-326-04

Specification

Manufacturer
MARL
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
1
LED colour
blue
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Luminosity
65mcd
Wavelength
466nm
Operating temperature
-40...85°C
Supply voltage
  • 3.8V DC
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
113-326-04
0 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 5 pcs - 1.86 USDGross price for quantities from 5 pcs - 1.86 USD
Net price for quantities from 10 pcs - 1.80 USDGross price for quantities from 10 pcs - 1.80 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.67 USDGross price for quantities from 50 pcs - 1.67 USD
Net price for quantities from 100 pcs - 1.56 USDGross price for quantities from 100 pcs - 1.56 USD
Net price for quantities from 250 pcs - 1.51 USDGross price for quantities from 250 pcs - 1.51 USD
Net price for quantities from 500 pcs - 1.45 USDGross price for quantities from 500 pcs - 1.45 USD
Net price for quantities from 1000 pcs - 1.40 USDGross price for quantities from 1000 pcs - 1.40 USD
No. of pieces (Multiplicity: 1)