+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

113-331-04

LED; bicolour,in housing; 3mm; No.of diodes: 1; red,yellow; 20mA

Manufacturer: MARL

Manufacturer part number:
113-331-04
TME Symbol:
113-331-04

Specification

Manufacturer
MARL
Type of diode
LED
LED version
bicolour, in housing
LED diameter
3mm
Number of diodes
1
LED colour
red, yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Wavelength
588nm, 625nm
Luminosity of red colour
20mcd
Luminosity of yellow colour
10mcd
Operating temperature
-40...85°C
Supply voltage
  • 2V DC
  • 2.1V DC
Gross weight5 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
113-331-04
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 5 pcs - 2.42 USDGross price for quantities from 5 pcs - 2.42 USD
Net price for quantities from 10 pcs - 2.31 USDGross price for quantities from 10 pcs - 2.31 USD
Net price for quantities from 25 pcs - 2.19 USDGross price for quantities from 25 pcs - 2.19 USD
Net price for quantities from 50 pcs - 2.07 USDGross price for quantities from 50 pcs - 2.07 USD
Net price for quantities from 100 pcs - 1.97 USDGross price for quantities from 100 pcs - 1.97 USD
Net price for quantities from 250 pcs - 1.91 USDGross price for quantities from 250 pcs - 1.91 USD
Net price for quantities from 500 pcs - 1.85 USDGross price for quantities from 500 pcs - 1.85 USD
Net price for quantities from 1000 pcs - 1.83 USDGross price for quantities from 1000 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)