+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1130-0102-02

Connector: wire-wire; plug; hermaphrodite; 120A; PIN: 1; for cable

Manufacturer: ENCITECH

Manufacturer part number:
1130-0102-02
TME Symbol:
1130-0102-02

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
plug
Kind of connector
hermaphrodite
Manufacturer series
120A
Number of pins
1
Mechanical mounting
for cable
Colour
black
Flammability rating
UL94V-0
Connector variant
w/o contacts
Enclosure material
polycarbonate
Gross weight20.14 g
Certificates
See other products in this category: DC power connectors ENCITECH,
See other products from this series.:
*
1130-0102-02
0 in TME stock
Net price for quantities from 1 pcs - 7.10 USDGross price for quantities from 1 pcs - 7.10 USD
Net price for quantities from 5 pcs - 6.31 USDGross price for quantities from 5 pcs - 6.31 USD
Net price for quantities from 20 pcs - 5.53 USDGross price for quantities from 20 pcs - 5.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.