+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1130-0110-01

Contact; hermaphrodite; 15/30A; copper; silver plated; crimped

Manufacturer: ENCITECH

Manufacturer part number:
1130-0110-01
TME Symbol:
1130-0110-01

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
contact
Kind of connector
hermaphrodite
Application - series/manufacturer
15/30A
Contact material
copper
Contact plating
silver plated
Wire size
16AWG...10AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
30A
Number of pins
1
Related items
1130-010
Gross weight0.598 g
Certificates
See other products in this category: DC power connectors ENCITECH,
*
1130-0110-01
140 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.82 USDGross price for quantities from 20 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 200 pcs