+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1130-0111-02

Contact; hermaphrodite; 75A; copper; silver plated; 12AWG÷10AWG


Manufacturer: ENCITECH

Manufacturer part number:
1130-0111-02
TME Symbol:
1130-0111-02

Specification

Manufacturer
ENCITECH
Type of connector
wire-wire
Connector
contact
Kind of connector
hermaphrodite
Application - series/manufacturer
75A
Contact material
copper
Contact plating
silver plated
Wire size
12AWG...10AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Maximum current
75A
Number of pins
1
Related items
1130-010
Gross weight5.57 g
Certificates
See other products in this category: DC power connectors ENCITECH,
*
1130-0111-02
200 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 20 pcs - 1.57 USDGross price for quantities from 20 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 100 pcs