+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ENCITECH | |
Type of connector | wire-wire | |
Connector | contact | |
Kind of connector | hermaphrodite | |
Application - series/manufacturer | 120A | |
Contact material | copper | |
Contact plating | silver plated | |
Wire size | 4AWG | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Maximum current | 120A | |
Related items | 1130-010 |