+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11300160520

Enclosure for connectors: HDC; size 16B; for cable; IP65; metal


Manufacturer: HARTING

Manufacturer part number:
11300160520
TME Symbol:
11300160520

Specification

Manufacturer
HARTING
Type of enclosure for connectors
HDC
Case
size 16B
Mechanical mounting
for cable
Application - series/manufacturer
Han® Easy Hood
IP rating
IP65
Locking system
for double latch
Spatial orientation
angled 45°
Enclosure material
metal
Engineering PN
Han 16B Easy Hood
Insert mounting
77.5x27mm
Operating temperature
-40...125°C
Gross weight481.5 g
Certificates
EAN code5713140110816
See other products in this category: HARTING connectors HARTING,
*
11300160520
0 in TME stock
Net price for quantities from 1 pcs - 111.52 USDGross price for quantities from 1 pcs - 111.52 USD
Net price for quantities from 50 pcs - 94.56 USDGross price for quantities from 50 pcs - 94.56 USD
Net price for quantities from 100 pcs - 89.32 USDGross price for quantities from 100 pcs - 89.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.