+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1131920000

15mm; 17mm; yellow; self-adhesive

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1131920000
TME Symbol:
1131920000

Specification

Manufacturer
WEIDMÜLLER
Width
15mm
Length
17mm
Colour
yellow
Material
plastic, polyamide, polyamide 66
Version
self-adhesive
Gross weight1.4 g
See other products in this category: Printers and Markers WEIDMÜLLER
*
1131920000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 80.
Multiple of: 1.
Net price for quantities from 80 pcs - 0.30 USDGross price for quantities from 80 pcs - 0.30 USD
Net price for quantities from 240 pcs - 0.27 USDGross price for quantities from 240 pcs - 0.27 USD
Net price for quantities from 400 pcs - 0.24 USDGross price for quantities from 400 pcs - 0.24 USD