+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1300100871

Cable: for sensors/automation; PIN: 4; 7/8" male,7/8" female


Manufacturer: MOLEX

Manufacturer part number:
1300100871

Alternative designations: 1300100871

TME Symbol:
114030K12M080

Specification

Manufacturer
MOLEX
Type of connection cable
for sensors/automation
Number of pins
4
Connector variant
straight
Cable length
8m
Connector
plug
Max. voltage
0.6kV
Wire insulation material
elastomer thermoplastic TPE
IP rating
IP67
Maximum current
10A
Wire size
16AWG
Components
Mini-Change
Alias
1300100871
Cable/adapter structure
  • 7/8" female
  • 7/8" male
Gross weight1.3277 kg
See other products in this category: Sensors - Cables MOLEX,
*
1300100871
0 in TME stock
Net price for quantities from 1 pcs - 262.68 USDGross price for quantities from 1 pcs - 262.68 USD
Net price for quantities from 5 pcs - 221.38 USDGross price for quantities from 5 pcs - 221.38 USD
Net price for quantities from 10 pcs - 168.63 USDGross price for quantities from 10 pcs - 168.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.