+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1146320000

Connector: pluggable terminal block; male; power supply; SL; 19A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1146320000

Alternative designations: SL 5.08HC/02/180 3.2SN OR BX

TME Symbol:
1146320000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
SL
Current rating
19A
Rated voltage
0.4kV
Number of pins
2
Spatial orientation
side, straight
Mechanical mounting
on PCBs
Electrical mounting
soldering, THT
Contact material
copper, copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Length
7.1mm
Body colour
orange
Contacts pitch
5.1mm
Height
15.2mm
Alias
SL 5.08HC/02/180 3.2SN OR BX
Operating temperature
-50...100°C
Gross weight3 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1146320000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.
Net price for quantities from 100 pcs - 0.45 USDGross price for quantities from 100 pcs - 0.45 USD
Net price for quantities from 200 pcs - 0.43 USDGross price for quantities from 200 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD