+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1146501

Fiber patch cord; OM1; ST/UPC,both sides; 1m; 62.5/125um; LSZH


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1146501

Alternative designations: FOC-ST:PA-ST:PA-OM1:D01/1

TME Symbol:
1146501

Specification

Manufacturer
PHOENIX CONTACT
Type of connection cable
fiber patch cord
Optic fibre category
OM1
Version
duplex, multi mode (MM)
Cable length
1m
Fiber dimensions
62.5/125µm
Wire insulation material
LSZH
Connector colour
grey
Insulation colour
orange
Kind of fiber
MMF OM1
Cable external diameter
2...4mm
Kind of material
halogen free, no flame propagation
Cable/adapter structure
  • both sides
  • ST/UPC
Gross weight13 g
Certificates
See other products in this category: Fibre Optic Patchcords and Pigtails PHOENIX CONTACT,
*
1146501
0 in TME stock
Net price for quantities from 1 pcs - 22.24 USDGross price for quantities from 1 pcs - 22.24 USD
Net price for quantities from 5 pcs - 19.46 USDGross price for quantities from 5 pcs - 19.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.