+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | PCB to PCB | |
Connector | plug | |
Kind of connector | hermaphrodite | |
Contact plating | gold-plated | |
Number of pins | 12 | |
Connector pinout layout | 1x12 | |
Contacts pitch | 0.8mm | |
Electrical mounting | SMT | |
Spatial orientation | vertical | |
Mechanical mounting | on PCBs | |
Operating temperature | -50...125°C | |
Current rating | 2.2A | |
Rated voltage | 60V | |
Maximum current | 2.2A | |
Trade name | ERNI | |
Height | 5mm | |
Mating height | 5mm |