+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1147440000

Connector: pluggable terminal block; male; power supply; 19A

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1147440000

Alternative designations: SL 5.08HC/12/180F 3.2SN OR BX

TME Symbol:
1147440000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
19A
Rated voltage
0.4kV
Number of pins
12
Spatial orientation
straight
Mechanical mounting
on PCBs
Electrical mounting
soldering, THT
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body material
PA GF
Body colour
orange
Contacts pitch
5.1mm
Height
15.2mm
Alias
SL 5.08HC/12/180F 3.2SN OR BX
Operating temperature
-50...100°C
Gross weight6.9 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1147440000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 24.
Multiple of: 1.
Net price for quantities from 24 pcs - 2.67 USDGross price for quantities from 24 pcs - 2.67 USD