+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115.118.05.10

Test probe: ICT/FCT; 2.5A,3A; Ø: 0.5mm; series 115; 1N; 25mΩ


Manufacturer: FIXTEST

Manufacturer part number:
115.118.05.10
TME Symbol:
115.118.05.10

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2.5A/3A
Tip diameter
0.5mm
Manufacturer series
series 115
Spring compression force
1N
Contact plating
gold-plated
Operational spring compression
4.3mm
Maksimum spring compression
6.35mm
Max. contact resistance:
25mΩ
Length
45.2mm
Measuring instruments application
series 115
Operating temperature
-55...120°C
Dimensions
TIP
Gross weight0.098 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
115.118.05.10
49 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.23 USDGross price for quantities from 5 pcs - 2.23 USD
Net price for quantities from 25 pcs - 1.96 USDGross price for quantities from 25 pcs - 1.96 USD
Packaging method by the manufacturer:Bag = 50 pcsBag = 100 pcsBag = 150 pcs