+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115.20.09.10

Test probe: ICT/FCT; 2.5A; Ø: 0.9mm; 1N; Overall len: 45.2mm; 25mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
115.20.09.10
TME Symbol:
115.20.09.10

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2.5A
Tip diameter
0.9mm
Spring compression force
1N
Overall length
45.2mm
Minimum pitch
1.27mm
Mounting height
8.4mm
Resistance
25mΩ
Key stroke
4.3mm
Gross weight0.1 g
See other products in this category: Test Probes FIXTEST,
*
115.20.09.10
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.51 USDGross price for quantities from 1 pcs - 2.51 USD
Net price for quantities from 5 pcs - 2.22 USDGross price for quantities from 5 pcs - 2.22 USD
Net price for quantities from 25 pcs - 1.95 USDGross price for quantities from 25 pcs - 1.95 USD