+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115101-01-M0.50

Cable; 0.5m; BNC male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
115101-01-M0.50
TME Symbol:
115101-01-M0.50

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG316
Cable length
0.5m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight29.49 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
115101-01-M0.50
20 in TME stock
Net price for quantities from 1 pcs - 30.65 USDGross price for quantities from 1 pcs - 30.65 USD
Net price for quantities from 5 pcs - 27.58 USDGross price for quantities from 5 pcs - 27.58 USD
Net price for quantities from 10 pcs - 24.52 USDGross price for quantities from 10 pcs - 24.52 USD
Net price for quantities from 25 pcs - 21.45 USDGross price for quantities from 25 pcs - 21.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.