+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115101-19-900

Cable; 22.86m; BNC male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
115101-19-900
TME Symbol:
115101-19-900

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
22.86m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
115101-19-900
0 in TME stock
Net price for quantities from 1 pcs - 109.32 USDGross price for quantities from 1 pcs - 109.32 USD
Net price for quantities from 5 pcs - 98.39 USDGross price for quantities from 5 pcs - 98.39 USD
Net price for quantities from 10 pcs - 87.45 USDGross price for quantities from 10 pcs - 87.45 USD
Net price for quantities from 25 pcs - 76.53 USDGross price for quantities from 25 pcs - 76.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.