+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115101-19-M2.00

Cable; 2m; BNC male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
115101-19-M2.00
TME Symbol:
115101-19-M2.00

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
2m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight105.25 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
115101-19-M2.00
25 in TME stock
Net price for quantities from 1 pcs - 29.10 USDGross price for quantities from 1 pcs - 29.10 USD
Net price for quantities from 5 pcs - 26.20 USDGross price for quantities from 5 pcs - 26.20 USD
Net price for quantities from 10 pcs - 23.29 USDGross price for quantities from 10 pcs - 23.29 USD
Net price for quantities from 25 pcs - 20.37 USDGross price for quantities from 25 pcs - 20.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.