+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115101-19-M3.00

Cable; 3m; BNC male,both sides; straight; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
115101-19-M3.00
TME Symbol:
115101-19-M3.00

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG58
Cable length
3m
Connector variant
straight
Impedance
50Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight141.6 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
115101-19-M3.00
16 in TME stock
Net price for quantities from 1 pcs - 31.49 USDGross price for quantities from 1 pcs - 31.49 USD
Net price for quantities from 5 pcs - 28.35 USDGross price for quantities from 5 pcs - 28.35 USD
Net price for quantities from 10 pcs - 25.19 USDGross price for quantities from 10 pcs - 25.19 USD
Net price for quantities from 25 pcs - 22.04 USDGross price for quantities from 25 pcs - 22.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.