+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115101-20-300

Cable; 7.62m; BNC male,both sides; straight; 75Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
115101-20-300
TME Symbol:
115101-20-300

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
7.62m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight416.1 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
115101-20-300
34 in TME stock
Net price for quantities from 1 pcs - 48.51 USDGross price for quantities from 1 pcs - 48.51 USD
Net price for quantities from 5 pcs - 43.66 USDGross price for quantities from 5 pcs - 43.66 USD
Net price for quantities from 10 pcs - 38.82 USDGross price for quantities from 10 pcs - 38.82 USD
Net price for quantities from 25 pcs - 33.96 USDGross price for quantities from 25 pcs - 33.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.