+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115101-20-M3.00

Cable; 3m; BNC male,both sides; straight; 75Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
115101-20-M3.00
TME Symbol:
115101-20-M3.00

Specification

Manufacturer
AMPHENOL RF
Type of connection cable
coaxial antenna
Kind of cable
RG59
Cable length
3m
Connector variant
straight
Impedance
75Ω
Cable/adapter structure
  • BNC male
  • both sides
Gross weight2 g
Certificates
See other products in this category: Coaxial Assemblies AMPHENOL RF,
*
115101-20-M3.00
0 in TME stock
Net price for quantities from 1 pcs - 32.11 USDGross price for quantities from 1 pcs - 32.11 USD
Net price for quantities from 5 pcs - 28.89 USDGross price for quantities from 5 pcs - 28.89 USD
Net price for quantities from 10 pcs - 25.69 USDGross price for quantities from 10 pcs - 25.69 USD
Net price for quantities from 25 pcs - 22.48 USDGross price for quantities from 25 pcs - 22.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.