+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115210-04

Lamp: industrial; 15W; 90÷305VAC; L: 650mm; 60000h; 125°; 5200-5700K


Manufacturer: LED2WORK

Manufacturer part number:
115210-04
TME Symbol:
115210-04

Specification

Manufacturer
LED2WORK
Type of lamp
industrial
Power consumption
15W
Operating voltage
90...305V AC
Length
650mm
Nominal life
60000h
Viewing angle
125°
Colour temperature
5200-5700K
Operating temperature
-10...40°C
IP rating
IP67, IP69K
Luminosity
4342lm
Manufacturer series
INROLED 70
LED colour
daylight white
Mounting
holders
Dimensions
Ø70mm
Application
directly in the working area of a machine
Connection
terminal
Enclosure material
aluminium
Protection class
I
Related items
210200-02
Conform to the norm
DIN EN 62471
Power supply
  • external
Gross weight2.6 kg
Certificates
See other products in this category: Light sources - lighting LED2WORK,
See other products from this series.:
*
115210-04
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 186.80 USDGross price for quantities from 1 pcs - 186.80 USD